Filter Your Search
1 - 10 of 546 results
|
L105S221/271FLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
L105S181/391FG3T
TT Electronics Resistors
|
Check for Price | Obsolete | 180 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
L105S221/271FLFAP
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
L105S331/681FLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
L105S331/391F
TT Electronics Resistors
|
Check for Price | Active | 330 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Bulk | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | ||||||
|
L105S221/330FM1
TT Electronics Resistors
|
Check for Price | Active | 220 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Tube | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||
|
L105S221/330FLFG3T
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 220 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | 125 °C | -55 °C | Conformal Coated | 10 | Ammo Pack | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
L105S331/681FLFM1
TT Electronics Resistors
|
Check for Price | Yes | Active | 330 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
L105S221/271FLFM2
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
L105S221/330FLFM1
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 1 % | 125 mW | SIP | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 10 | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 3.556 mm | 2.54 mm | 4.95 mm | 25.4 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 |