Filter Your Search
1 - 10 of 3,576 results
|
HC49U-FG9518-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 4 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | -10 °C | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | ||||
|
HC49U-GB1318-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 4 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||
|
HC49U4.000M515DB
Cinetech Industrial Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 4 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 15 pF | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | CINETECH IND CO LTD | HC-49US, 2 PIN | unknown | |||||||
|
HC49U-JF1518-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 4 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||
|
HC49U-BI3318-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 4 MHz | 50 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | ||||
|
HC49U-HG2F18-4.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 4 MHz | 20 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | ||||
|
HC49US-GB5F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.1XB4.7XH3.5 (mm)/L0.437XB0.185XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.1XB4.7XH3.5 (mm)/L0.437XB0.185XH0.138 (inch) | ILSI AMERICA LLC | GREEN, METAL, HC49US, 2 PIN | compliant | 8541.60.00.30 | ||
|
HC49USM3-BF2F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 1 mW | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L11.4XB4.73XH3.1 (mm)/L0.449XB0.186XH0.122 (inch) | ILSI AMERICA LLC | SMD, 2 PIN | compliant | 8541.60.00.30 | ||
|
HC49USM9-JG0F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 18 pF | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | 50 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch) | ILSI AMERICA LLC | SMD, 4 PIN | compliant | 8541.60.00.30 | |||
|
HC49US3-BG0F18-4.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 4 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.1XB4.7XH2.0 (mm)/L0.437XB0.185XH0.079 (inch) | ILSI AMERICA LLC | GREEN, METAL, HC49US, 2 PIN | compliant | 8541.60.00.30 |