Filter Your Search
1 - 10 of 78,244 results
|
GBPC2501
onsemi
|
$2.3918 | Yes | Active | 25 A | 1.1 V | 83.3 W | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 300 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
GBPC2510
onsemi
|
$3.4723 | Yes | Active | 25 A | 1.1 V | 83.3 W | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
GBU4KL-BP
Micro Commercial Components
|
$0.5160 | Active | 4 A | 900 mV | 10 µA | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 150 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2016-12-08 | ||||||||
|
GBPC3506
onsemi
|
$3.1107 | Yes | Active | 35 A | 1.1 V | 83.3 W | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
GBPC3502
onsemi
|
$3.6547 | Yes | Active | 35 A | 1.1 V | 83.3 W | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 400 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
GBU4JL-BP
Micro Commercial Components
|
$0.5957 | Active | 4 A | 900 mV | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 150 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | 2016-12-08 | ||||||||
|
GBPC1508+
SPC Multicomp
|
$1.5721 | Active | 15 A | 1.1 V | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 300 A | 1 | S-PUFM-D4 | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SPC TECHNOLOGY/ MULTICOMP | S-PUFM-D4 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GBPC3504
onsemi
|
$3.5490 | Yes | Active | 35 A | 1.1 V | 83.3 W | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 400 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
GBPC3510
onsemi
|
$3.7423 | Yes | Active | 35 A | 1.1 V | 83.3 W | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||
|
GBPC3508
onsemi
|
$3.7946 | Yes | Active | 35 A | 1.1 V | 83.3 W | SILICON | 800 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 400 A | 1 | Not Qualified | S-XUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Nickel (Ni) | SOLDER LUG | UPPER | ONSEMI | GBPC, 4 PIN | 160AD | not_compliant | EAR99 | 8541.10.00.80 | onsemi |