Parametric results for: MB6S-TP under Bridge Rectifier Diodes

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: mb6stp Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
MB6S-TP
Micro Commercial Components
$0.1648 Yes Yes Active 500 mA 1 V 5 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 35 A 1 Not Qualified R-PDSO-G4 e3 UL RECOGNIZED 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP 4 not_compliant EAR99 8541.10.00.70
SLMB6S-TP
Micro Commercial Components
Check for Price Yes Active 1 A 1.7 V 35 ns 10 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 R-PDSO-G4 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
SLMB6S-TP-HF
Micro Commercial Components
Check for Price Yes Active 1 A 1.7 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 R-PDSO-G4 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
LMB6S-TP
Micro Commercial Components
$0.2059 Yes Yes Active 800 mA 950 mV 5 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 Not Qualified R-PDSO-G4 e3 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS 4 not_compliant EAR99 8541.10.00.80 R-PDSO-G4
RMB6S-TP-HF
Micro Commercial Components
Check for Price Yes Active 800 mA 1.25 V 250 ns SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 1 150 °C 260 10 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99
RMB6S-TP
Micro Commercial Components
Check for Price Yes Active 500 mA 1.25 V 250 ns 5 µA SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 R-PDSO-G4 e3 1 150 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP 4 not_compliant EAR99 8541.10.00.70 R-PDSO-G4
LMB6S-TP-HF
Micro Commercial Components
Check for Price Yes Active 800 mA 950 mV SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 30 A 1 R-PDSO-G4 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
MB6S-TP-HF
Micro Commercial Components
Check for Price Yes Active 500 mA 1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 600 V 4 35 A 1 R-PDSO-G4 UL RECOGNIZED 1 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.70