Filter Your Search
1 - 8 of 8 results
|
MB6S-TP
Micro Commercial Components
|
$0.1648 | Yes | Yes | Active | 500 mA | 1 V | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 35 A | 1 | Not Qualified | R-PDSO-G4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 4 | not_compliant | EAR99 | 8541.10.00.70 | ||||
|
LMB6S-TP
Micro Commercial Components
|
$0.2059 | Yes | Yes | Active | 800 mA | 950 mV | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | 4 | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | ||||
|
SLMB6S-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.7 V | 35 ns | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SLMB6S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 1.7 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
RMB6S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 800 mA | 1.25 V | 250 ns | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | 1 | 150 °C | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||||||||||
|
LMB6S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 800 mA | 950 mV | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RMB6S-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 250 ns | 5 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 30 A | 1 | R-PDSO-G4 | e3 | 1 | 150 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 4 | not_compliant | EAR99 | 8541.10.00.70 | R-PDSO-G4 | ||||||
|
MB6S-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 500 mA | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 35 A | 1 | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.70 |