Filter Your Search
1 - 10 of 106 results
|
SKBPC5006-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | 50 A | 1.2 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 500 A | 3 | S-XUFM-D5 | e3 | 150 °C | -40 °C | ISOLATED | 5 | UNSPECIFIED | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | RECTRON LTD | S-XUFM-D5 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
SKBPC5006
Rectron Semiconductor
|
Check for Price | Yes | Active | 50 A | 1.2 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 600 V | 6 | 500 A | 3 | S-XUFM-D5 | e3 | 150 °C | -40 °C | ISOLATED | 5 | UNSPECIFIED | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | RECTRON LTD | S-XUFM-D5 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
KBPC5006
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 50 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | HY ELECTRONIC CORP | KBPC, 4 PIN | unknown | EAR99 | 8541.10.00.80 | 4 | |||||||||||||
|
KBPC5006G
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 50 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | NOT SPECIFIED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SENSITRON SEMICONDUCTOR | S-PUFM-D4 | compliant | 4 | ||||||||||||
|
KBPC50-06W
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 50 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | S-MUFM-W4 | UL RECOGNIZED | 1 | 150 °C | -65 °C | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | WIRE | UPPER | SENSITRON SEMICONDUCTOR | S-MUFM-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
KBPC5006W
Jinan Gude Electronic Device Co Ltd
|
Check for Price | Contact Manufacturer | 50 A | 1.1 V | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | 125 °C | ISOLATED | JINAN GUDE ELECTRONIC DEVICE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
KBPC5006_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 50 A | 1.1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | PAN JIT INTERNATIONAL INC | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
KBPC5006W
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 50 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 500 A | 1 | S-XUFM-W4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
KBPC5006
Solid State Inc
|
Check for Price | Yes | Contact Manufacturer | 50 A | 1.2 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | LOW POWER LOSS | 450 A | 1 | 600 V | S-MUFM-D4 | 150 °C | -65 °C | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SOLID STATE INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
KBPC5006P
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 50 A | 1.2 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | 1 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | SANGDEST MICROELECTRONICS (NANJING) CO LTD | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 |