Parametric results for: msb20m under Bridge Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: msb20m Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
MSB20M_HF
Diodes Incorporated
Check for Price Yes Active 2 A 1.1 V 5 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 75 A 1 1 kV R-PDSO-F4 e3 UL RECOGNIZED 150 °C -55 °C 260 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIODES INC not_compliant
MSB20M
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 2 A SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 120 A 1 R-PDSO-F4 UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LITE-ON SEMICONDUCTOR CORP compliant HALOGEN FREE AND ROHS COMPLIANT, THIN, COMPACT, PLASTIC, MSBL, 4 PIN EAR99 8541.10.00.80
MSB20ML
Lite-On Semiconductor Corporation
Check for Price Transferred 2 A SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 120 A 1 R-PDSO-F4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL LITE-ON SEMICONDUCTOR CORP compliant R-PDSO-F4 EAR99 8541.10.00.80
MSB20M
Diodes Incorporated
Check for Price Yes Obsolete 2 A 1.1 V 5 µA SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS YES 1 kV 4 75 A 1 1 kV R-PDSO-F4 e3 MIL-STD-202 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL DIODES INC compliant