Filter Your Search
1 - 4 of 4 results
|
MSB20M_HF
Diodes Incorporated
|
Check for Price | Yes | Active | 2 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 75 A | 1 | 1 kV | R-PDSO-F4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | not_compliant | |||||||
|
MSB20M
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 120 A | 1 | R-PDSO-F4 | UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | HALOGEN FREE AND ROHS COMPLIANT, THIN, COMPACT, PLASTIC, MSBL, 4 PIN | EAR99 | 8541.10.00.80 | ||||||||
|
MSB20ML
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 2 A | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 120 A | 1 | R-PDSO-F4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | R-PDSO-F4 | EAR99 | 8541.10.00.80 | ||||||||||||
|
MSB20M
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 75 A | 1 | 1 kV | R-PDSO-F4 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | DIODES INC | compliant |