Parametric results for: JANTXV1N5295-1 under Current Regulator Diodes

Filter Your Search

1 - 10 of 8,945 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CL05M6F
Diotec Semiconductor AG
$0.0666 Yes Active CURRENT REGULATOR DIODE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 2018-08-31 Diotec
CL10MD
Diotec Semiconductor AG
$0.0741 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 2017-02-03 MELF-2 8541.10.00.70
CL15MD
Diotec Semiconductor AG
$0.0742 Yes Active 3 V 25 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 MELF-2 8541.10.00.70
CL30MD
Diotec Semiconductor AG
$0.0742 Yes Active 3 V 40 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 2017-02-03 MELF-2 8541.10.00.70
CL20MD
Diotec Semiconductor AG
$0.0789 Yes Active 3 V 30 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT O-PELF-R2 e1 DO-213AA 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG compliant EAR99 2017-02-03 MELF-2 8541.10.00.70
CL20M45
Diotec Semiconductor AG
$0.0958 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
CL40M45
Diotec Semiconductor AG
$0.0991 Yes Active 3 V 40 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
CL40M35-AQ
Diotec Semiconductor AG
$0.1084 Yes Active 3 V 40 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SMA, 2PIN
CL20M35-AQ
Diotec Semiconductor AG
$0.1084 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SMA, 2PIN
CL20M45-AQ
Diotec Semiconductor AG
$0.1257 Yes Active 3 V 20 mA 1 W SILICON CURRENT REGULATOR DIODE SINGLE YES 90 V 1 FIELD EFFECT R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec SMB, 2 PIN