Filter Your Search
71 - 80 of 8,945 results
|
JANTXV1N7048UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 3.67 V | 5.1 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 80 V | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | 100 kΩ | O-LELF-R2 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | LL41, MELF-2 | compliant | ||||||
|
JANTXV1N7050UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 4.46 V | 6.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 70 V | 1 | 80 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JANTXV1N7055UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 7.2 V | 10 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | HIGH SOURCE IMPEDANCE | 10 kΩ | O-LELF-R2 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||
|
JANTXV1N7049UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 4.03 V | 5.6 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 80 V | 1 | 90 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JANTXV1N7051UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 4.9 V | 6.8 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 70 V | 1 | 70 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JANTXV1N7053UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 5.9 V | 8.2 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 60 V | 1 | 30 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
JANTXV1N7052UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 5.4 V | 7.5 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 60 V | 1 | 50 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||||
|
JANTXV1N7054UR-1
Microchip Technology Inc
|
$13.2178 | No | Active | 6.55 V | 9.1 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | 20 kΩ | ISOLATED | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||
|
1N5300-1
Microchip Technology Inc
|
$16.3242 | No | Active | 1.5 V | 1.3 mA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 580 kΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | ||||||
|
1N5295-1
Microchip Technology Inc
|
$16.9294 | No | Active | 1.25 V | 820 µA | 500 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | METALLURGICALLY BONDED | 1 MΩ | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant |