Filter Your Search
1 - 10 of 8,945 results
|
CL05M6F
Diotec Semiconductor AG
|
$0.0678 | Yes | Active | CURRENT REGULATOR DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2018-08-31 | Diotec | |||||||||||||||||||||||||
|
CL10MD
Diotec Semiconductor AG
|
$0.0755 | Yes | Active | 3 V | 20 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2017-02-03 | MELF-2 | 8541.10.00.70 | ||||
|
CL15MD
Diotec Semiconductor AG
|
$0.0756 | Yes | Active | 3 V | 25 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | MELF-2 | 8541.10.00.70 | |||||||
|
CL30MD
Diotec Semiconductor AG
|
$0.0756 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2017-02-03 | MELF-2 | 8541.10.00.70 | ||||
|
CL20MD
Diotec Semiconductor AG
|
$0.0799 | Yes | Active | 3 V | 30 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 2017-02-03 | MELF-2 | 8541.10.00.70 | ||||
|
CL20M45
Diotec Semiconductor AG
|
$0.0974 | Yes | Active | 3 V | 20 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||
|
CL40M45
Diotec Semiconductor AG
|
$0.1011 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||
|
CL20M35-AQ
Diotec Semiconductor AG
|
$0.1105 | Yes | Active | 3 V | 20 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SMA, 2PIN | ||||||
|
CL40M35-AQ
Diotec Semiconductor AG
|
$0.1105 | Yes | Active | 3 V | 40 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SMA, 2PIN | ||||||
|
CL20M45-AQ
Diotec Semiconductor AG
|
$0.1278 | Yes | Active | 3 V | 20 mA | 1 W | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 90 V | 1 | FIELD EFFECT | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | SMB, 2 PIN |