Filter Your Search
1 - 10 of 2,823 results
|
MA49180-138
MACOM
|
Check for Price | Obsolete | 26.5 GHz | 18 GHz | 5 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 100 mW | 1 A | 100 mW | CATHODE | M/A-COM INC | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||
|
DGB8194
Skyworks Solutions Inc
|
Check for Price | Obsolete | 24.5 GHz | 23.5 GHz | 5 V | GUNN DIODE | SINGLE | NO | 1 | CONTINUOUS WAVE | 10 mW | 125 mA | 10 mW | ANODE | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||
|
AH484-93
Thales Group
|
Check for Price | Transferred | 15 GHz | 13.5 GHz | 8 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 150 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||
|
DGB9224
Skyworks Solutions Inc
|
Check for Price | Obsolete | 12.4 GHz | 8.2 GHz | 10 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 20 mW | 300 mA | 20 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | |||||
|
AH497-00
Atmel Corporation
|
Check for Price | Obsolete | 16.5 GHz | 15 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 300 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ATMEL CORP | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | 1 | ||||||||
|
AH620-00
Thales Group
|
Check for Price | Transferred | 60 GHz | 55 GHz | 4 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 50 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||
|
DGB8524
Alpha Industries
|
Check for Price | Transferred | 12.4 GHz | 8.2 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 200 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||
|
DGB8612
Skyworks Solutions Inc
|
Check for Price | Obsolete | 8.2 GHz | 5 GHz | 12 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 300 mW | 700 mA | 300 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | SKYWORKS SOLUTIONS INC | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | |||||
|
AH608-00
Thales Group
|
Check for Price | Transferred | 34 GHz | 31 GHz | 5 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 100 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||
|
DC1201A
Marconi Circuit Technology Inc
|
Check for Price | Transferred | 19 GHz | 13 GHz | 8 V | GUNN DIODE | YES | CONTINUOUS WAVE | 145 mA | 5 mW | MARCONI CIRCUIT TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.60 |