Filter Your Search
51 - 60 of 2,823 results
|
1N2930
Microsemi Corporation
|
Check for Price | No | Obsolete | 1 V | 250 pF | 1 Ω | SILICON | TUNNEL DIODE | SINGLE | NO | 1 | TUNNEL | 5 mA | 1 V | Not Qualified | O-MBCY-W3 | e0 | TO-18 | 150 °C | -65 °C | CATHODE | 3 | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.60 | |||||||||||||
|
AH619-95
Thales Group
|
Check for Price | Transferred | 55 GHz | 50 GHz | 4 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 50 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||||||||||||
|
151-050G
IC Sensors
|
Check for Price | Obsolete | IC SENSORS | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||||||||||||||||||
|
DC1251F
Microsemi Corporation
|
Check for Price | No | Transferred | 10.9 GHz | 6.2 GHz | 10 V | GUNN DIODE | YES | CONTINUOUS WAVE | 300 mA | 50 mW | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||
|
DC1251K
Dynex Semiconductor
|
Check for Price | Obsolete | 12 GHz | 8 GHz | 10 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | YES | 1 | GUNN | CONTINUOUS WAVE | 400 mW | 400 mW | Not Qualified | O-CEMW-N2 | 70 °C | -20 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | O-CEMW-N2 | ||||||||||||||||
|
AH494-00
Atmel Corporation
|
Check for Price | Obsolete | 18 GHz | 16.5 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 250 mW | Not Qualified | O-CUPM-N1 | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ATMEL CORP | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | 1 | ||||||||||||||||||
|
DGB9544
Alpha Industries
|
Check for Price | Obsolete | 26.5 GHz | 18 GHz | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | HIGH RELIABILITY | CONTINUOUS WAVE | 200 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | ALPHA INDUSTRIES INC | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||
|
AH604-00
Thales Group
|
Check for Price | Transferred | 37 GHz | 34 GHz | 5 V | GALLIUM ARSENIDE | GUNN DIODE | SINGLE | NO | 1 | GUNN | CONTINUOUS WAVE | 50 mW | Not Qualified | O-CUPM-N1 | 85 °C | -40 °C | CATHODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | NO LEAD | UPPER | THOMSON-CSF SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | O-CUPM-N1 | ||||||||||||||||
|
A1S051
FEI Microwave Inc
|
Check for Price | Obsolete | 110 mV | 0.25 pF | 10 Ω | TUNNEL DIODE | SINGLE | YES | 1 | 115 °C | CATHODE | FEI MICROWAVE INC | unknown | EAR99 | 8541.10.00.60 | ||||||||||||||||||||||||||||||
|
A1S042
FEI Microwave Inc
|
Check for Price | Obsolete | 110 mV | 0.3 pF | 10 Ω | TUNNEL DIODE | SINGLE | YES | 1 | 115 °C | CATHODE | FEI MICROWAVE INC | unknown | EAR99 | 8541.10.00.60 |