Filter Your Search
31 - 40 of 22,550 results
|
SMP1304-005LF
Skyworks Solutions Inc
|
$0.5088 | Yes | Yes | Active | 0.3 pF | 250 mW | 2 Ω | SILICON | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | HIGH FREQUENCY TO L BAND | 1000 ns | Not Qualified | R-PDSO-G3 | e3 | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SKYWORKS SOLUTIONS INC | GREEN, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | Skyworks | |||||||||||||
|
SMP1302-079LF
Skyworks Solutions Inc
|
$0.3952 | Yes | Yes | Active | 0.3 pF | 250 mW | 1.5 Ω | SILICON | 200 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 1 mA | 100 MHz | HIGH FREQUENCY TO L BAND | 700 ns | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | SKYWORKS SOLUTIONS INC | SC-79, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Skyworks | SC-79 | ||||||||
|
SMP1304-027LF
Skyworks Solutions Inc
|
$1.1531 | Yes | Yes | Active | 0.3 pF | 250 mW | 2 Ω | SILICON | PIN DIODE | COMPLEX | YES | 4 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR | HIGH FREQUENCY TO L BAND | 1000 ns | Not Qualified | R-PDSO-G5 | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SKYWORKS SOLUTIONS INC | GREEN, PLASTIC PACKAGE-5 | 5 | compliant | EAR99 | 8541.10.00.80 | Skyworks | |||||||||||||||
|
JDP2S08SC(TPL3)
Toshiba America Electronic Components
|
$0.2077 | Yes | Active | 0.21 pF | 1.5 Ω | 30 V | PIN DIODE | YES | 10 mA | 100 MHz | 1 V | 150 °C | TOSHIBA CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MA4L022-134
MACOM
|
$2.7667 | Yes | Active | 0.19 pF | 0.15 pF | 2 Ω | SILICON | 35 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW LEAKAGE | LIMITER | 10 mA | 500 MHz | HIGH FREQUENCY TO KU BAND | 10 ns | Not Qualified | S-XUUC-N1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UPPER | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | 2 | unknown | EAR99 | 8541.10.00.40 | MACOM | CASE 134 | |||||||||||||
|
BA679-GS08
Vishay Intertechnologies
|
$0.0685 | Yes | End Of Life | 0.5 pF | 50 Ω | SILICON | 30 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR | 1.5 mA | 100 MHz | ULTRA HIGH FREQUENCY | 4 µs | Not Qualified | O-LELF-R2 | e2 | DO-213AA | 1 | 125 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, GLASS, MINIMELF-2 | compliant | Vishay | |||||||||||||
|
MA4SPS402
MACOM
|
$4.5257 | Yes | Active | 0.06 pF | 0.041 pF | 1 W | 5.8 Ω | SILICON | 70 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | K BAND | 200 ns | 40 V | Not Qualified | R-XBCC-N2 | 125 °C | -55 °C | 260 | 30 | 2 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | M/A-COM INC | 2 | unknown | EAR99 | 8541.10.00.80 | MACOM | ||||||||||||||
|
MA4P7002F-1072T
MACOM
|
$2.9223 | Yes | Yes | Active | 0.7 pF | 0.7 pF | 3 W | 900 mΩ | SILICON | 200 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 3 µs | 100 V | Not Qualified | O-CELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | MACOM | CASE 1072 | ||||||||
|
MA4P4006F-1091T
MACOM
|
$10.9262 | Yes | Yes | Active | 2.2 pF | 2.2 pF | 7.5 W | 500 mΩ | SILICON | 600 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 6 µs | 100 V | Not Qualified | O-CELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | ROHS COMPLIANT, CERAMIC, CASE 1072, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | MACOM | CASE 1072 | ||||||||
|
MA4P7006F-1072T
MACOM
|
$3.7706 | Yes | Yes | Active | 0.7 pF | 0.7 pF | 3 W | 900 mΩ | SILICON | 600 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 100 mA | 100 MHz | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 3 µs | 100 V | Not Qualified | O-CELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | LONG FORM | WRAP AROUND | END | M/A-COM INC | 2 | unknown | EAR99 | 8541.10.00.80 | MACOM | CASE 1072 |