Filter Your Search
31 - 40 of 23,390 results
![]() |
BAP64-05,215
NXP Semiconductors
|
$0.1437 | Yes | Obsolete | 0.35 pF | 0.52 pF | 250 mW | 40 Ω | SILICON | 175 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 1.55 µs | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00 | NXP | |||||
|
HSMP-3894-BLKG
Broadcom Limited
|
$0.1439 | Yes | Obsolete | 0.3 pF | 0.2 pF | 2.5 Ω | SILICON | 100 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | SWITCHING | 1 mA | 100 MHz | 200 ns | 5 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | compliant | EAR99 | 8541.10.00.80 | Avago Technologies | R-PDSO-G3 | ||||||||||
![]() |
BAP70-02,115
NXP Semiconductors
|
$0.1439 | Yes | Obsolete | 0.25 pF | 0.57 pF | 415 mW | 1.9 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR | 500 µA | 100 MHz | 1.25 µs | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | 2 | SOD523 | compliant | EAR99 | 8541.10.00 | NXP | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |||||
|
RN739FT106
ROHM Semiconductor
|
$0.1443 | Yes | Yes | Active | 0.4 pF | 200 mW | 7 Ω | SILICON | 50 V | PIN DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR | 10 mA | 100 MHz | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 50 V | Not Qualified | R-PDSO-G3 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHM Semiconductor | |||||||||||
|
RN771VTE-17
ROHM Semiconductor
|
$0.1478 | Yes | Yes | Active | 0.9 pF | 0.9 pF | 7 Ω | SILICON | 50 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | 10 mA | 100 MHz | 35 V | e1 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | Tin/Silver/Copper (Sn/Ag/Cu) | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||
|
BAR6406E6327HTSA1
Infineon Technologies AG
|
$0.1492 | Yes | Active | 0.35 pF | 1.35 Ω | SILICON | 150 V | PIN DIODE | COMMON ANODE, 2 ELEMENTS | 2 | POSITIVE-INTRINSIC-NEGATIVE | 1.55 µs | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | |||||||||||||||||||||||||||
![]() |
BAP51LX,315
NXP Semiconductors
|
$0.1493 | Yes | Obsolete | 0.4 pF | 0.3 pF | 140 mW | 1.5 Ω | SILICON | 60 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | ATTENUATOR; SWITCHING | 500 mA | 100 MHz | S BAND | 550 ns | Not Qualified | R-PDSO-N2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | NO LEAD | DUAL | NXP SEMICONDUCTORS | DFN | 2 | SOD882D | compliant | 8541.10.00.70 | NXP | 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | ||||||
|
BAR64-05W-E3-18
Vishay Intertechnologies
|
$0.1500 | Yes | Active | 0.5 pF | 0.5 pF | SILICON | 100 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | HIGH FREQUENCY TO S BAND | 1.4 µs | R-PDSO-G3 | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SOT-323, 3 PIN | |||||||||||||||||||
|
BAP64-05W-TP
Micro Commercial Components
|
$0.1504 | Yes | Obsolete | 0.35 pF | 0.52 pF | 200 mW | 1.35 Ω | SILICON | 175 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | 500 µA | 100 MHz | 1.55 µs | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 3 | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G3 | ||||||||||
![]() |
BAP64-02,115
NXP Semiconductors
|
$0.1526 | Yes | Obsolete | 0.35 pF | 0.48 pF | 715 mW | 1.35 Ω | SILICON | 175 V | PIN DIODE | SINGLE | YES | 1 | POSITIVE-INTRINSIC-NEGATIVE | HIGH VOLTAGE | ATTENUATOR; SWITCHING | 500 µA | 100 MHz | S BAND | 1.55 µs | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | 2 | SOD523 | compliant | EAR99 | 8541.10.00 | NXP | ULTRA SMALL, PLASTIC, SC-79, 2 PIN |