Parametric results for: BAR6302LE6327XTMA1 under PIN Diodes

Filter Your Search

51 - 60 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAR6503WE6327HTSA1
Infineon Technologies AG
$0.2119 Yes Active PIN DIODE e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
RN739FFHT106
ROHM Semiconductor
$0.2122 Yes Active 0.4 pF 0.4 pF 7 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 10 mA 100 MHz 35 V 1 125 °C NOT SPECIFIED NOT SPECIFIED ROHM CO LTD compliant EAR99 ROHM Semiconductor
BAR6306WH6327XTSA1
Infineon Technologies AG
$0.2225 Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE COMMON ANODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-G3 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon ROHS COMPLIANT PACKAGE-3 8541.10.00.80
BAR6406WH6327XTSA1
Infineon Technologies AG
$0.2253 Yes Active 0.35 pF 1.35 Ω SILICON 150 V PIN DIODE COMMON ANODE, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE 1.55 µs e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAP65-02,115
NXP Semiconductors
$0.2314 Yes Obsolete 0.9 pF 0.65 pF 715 mW 900 mΩ SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE ATTENUATOR; SWITCHING 5 mA 100 MHz 170 ns Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL NXP SEMICONDUCTORS compliant EAR99 NXP ULTRA SMALL, PLASTIC, SC-79, 2 PIN 8541.10.00 SOD 2 SOD523
1SV264-TL-E
onsemi
$0.2415 Yes Active 0.4 pF 4.5 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE e6 1 260 30 TIN BISMUTH ONSEMI compliant EAR99 onsemi SC-70 / MCP3 3 419AJ
HSMP-3823-BLKG
Broadcom Limited
$0.2427 Yes Obsolete 0.8 pF 0.6 pF 250 mW 600 mΩ SILICON 50 V PIN DIODE COMMON ANODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION SWITCHING 10 mA 100 MHz 70 ns 20 V Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM LTD compliant EAR99 R-PDSO-G3 8541.10.00.80
HSMP-3810-BLKG
Broadcom Limited
$0.2554 Yes Obsolete 0.35 pF 0.27 pF 3 Ω SILICON 100 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR 100 mA 100 MHz 1.5 µs 50 V Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM INC compliant EAR99 Avago Technologies R-PDSO-G3 8541.10.00.80
BAR6305E6327HTSA1
Infineon Technologies AG
$0.2614 Yes Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-G3 e3 AEC-Q101 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG compliant EAR99 Infineon R-PDSO-G3 8541.10.00.80 3
1SV251-TB-E
onsemi
$0.2632 Yes Obsolete 4.5 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 POSITIVE-INTRINSIC-NEGATIVE e6 1 260 30 TIN BISMUTH ONSEMI compliant EAR99 onsemi SC-59 / CP 3 318BJ