Parametric results for: HSMP-3864-BLKG under PIN Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hsmp3864blkg Sorted By: Diode Type
Select parts from the table below to compare.
Compare
Compare
HSMP-3864-BLKG
Agilent Technologies Inc
Check for Price Yes Transferred 0.2 pF 250 mW SILICON 50 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING 500 ns 50 V Not Qualified R-PDSO-G3 e3 1 150 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL AGILENT TECHNOLOGIES INC R-PDSO-G3 3 unknown EAR99 8541.10.00.80
HSMP-3864-BLKG
Avago Technologies
Check for Price Yes Yes Obsolete 0.2 pF 250 mW 22 Ω SILICON 50 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING 1 mA 100 MHz 500 ns 50 V Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL AVAGO TECHNOLOGIES INC R-PDSO-G3 3 compliant EAR99 8541.10.00.80
HSMP-3864-BLKG
Broadcom Limited
Check for Price Yes Obsolete 0.2 pF 250 mW 22 Ω SILICON 50 V PIN DIODE COMMON CATHODE, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE LOW DISTORTION ATTENUATOR; SWITCHING 1 mA 100 MHz 500 ns 50 V Not Qualified R-PDSO-G3 e4 1 150 °C 260 20 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING DUAL BROADCOM LTD R-PDSO-G3 compliant EAR99 8541.10.00.80