Filter Your Search
1 - 3 of 3 results
|
HSMP-3864-BLKG
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 0.2 pF | 250 mW | SILICON | 50 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 500 ns | 50 V | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | AGILENT TECHNOLOGIES INC | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
HSMP-3864-BLKG
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 0.2 pF | 250 mW | 22 Ω | SILICON | 50 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 1 mA | 100 MHz | 500 ns | 50 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | AVAGO TECHNOLOGIES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||
|
HSMP-3864-BLKG
Broadcom Limited
|
Check for Price | Yes | Obsolete | 0.2 pF | 250 mW | 22 Ω | SILICON | 50 V | PIN DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | POSITIVE-INTRINSIC-NEGATIVE | LOW DISTORTION | ATTENUATOR; SWITCHING | 1 mA | 100 MHz | 500 ns | 50 V | Not Qualified | R-PDSO-G3 | e4 | 1 | 150 °C | 260 | 20 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | BROADCOM LTD | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.80 |