Filter Your Search
1 - 10 of 544,424 results
|
MBR1020VLT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
HER154-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 1.5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 50 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | DO-15 | |||||||||||
|
BY252
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 3 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | DO-27 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HITANO ENTERPRISE CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
![]() |
MB14T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 30 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AA | |||||||||||
|
SV1N4946
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | E-LALF-W2 | e0 | MIL-19500 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | E-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
W5696VD040
IXYS Corporation
|
Check for Price | Obsolete | 5.7 kA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 59 kA | 1 | Not Qualified | O-CEDB-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | IXYS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
8AF2NLH
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 50 A | 1.45 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 747 A | 1 | Not Qualified | O-MUPM-D2 | 195 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, B-47, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SDR08400JAAXLU1
Solitron Devices Inc
|
Check for Price | No | No | Active | 8 A | 1.4 V | 50 ns | 60 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
HN1D02FUTE85N
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 1.2 V | 4 ns | 500 nA | 600 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | YES | 4 | 2 A | Not Qualified | R-PDSO-G6 | 125 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.70 | HN1D02FUTE85N | ||||||||||||||||||||
|
1N914-B
Dionics Inc
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | Not Qualified | R-XUUC-N1 | 150 °C | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | DIONICS-USA INC | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.40 |