Parametric results for: SMMBD7000LT3G under Rectifier Diodes

Filter Your Search

21 - 30 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M7L
Diotec Semiconductor AG
$0.0123 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 25 A 1 1 kV R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 2020-03-04 Diotec
LL4148
Yangzhou Yangjie Electronics Co Ltd
$0.0126 Yes Contact Manufacturer 150 mA 1 V 8 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 500 mA 1 O-XELF-R2 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 UNSPECIFIED ROUND LONG FORM WRAP AROUND END YANGZHOU YANGJIE ELECTRONICS CO LTD MELF-2 compliant EAR99 8541.10.00.70
BAV99
SPC Multicomp
$0.0126 Yes Active 200 mA 6 ns 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO ROHS COMPLIANT, PLASTIC PACKAGE-3 unknown EAR99 8541.10.00.70
BAL74,215
Nexperia
$0.0126 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 1993-10-01 Nexperia TO-236 3 SOT23
LS4148
Diotec Semiconductor AG
$0.0127 Yes Active 150 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 Not Qualified O-GELF-R2 1 175 °C -55 °C 260 ISOLATED 2 CERAMIC, GLASS-SEALED ROUND LONG FORM WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF-2 compliant EAR99 8541.10.00.70 Diotec MELF 2
PMLL4148L,135
Nexperia
$0.0127 Yes Active 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 1 O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA compliant EAR99 8541.10.00.70 Nexperia MELF 2 SOD80C
BAV99-13-F
Diodes Incorporated
$0.0127 Yes Yes Active 300 mA 1.25 V 4 ns 2.5 µA 350 mW SILICON 75 V RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 75 V 2 GENERAL PURPOSE 2 A 1 75 V R-PDSO-G3 e3 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Diodes Incorporated 3
US1K-13-F
SPC Multicomp
$0.0127 Active 1 A 75 ns SILICON RECTIFIER DIODE SINGLE YES 800 V 1 LOW POWER LOSS GENERAL PURPOSE 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80
1N4148W-7-F
SPC Multicomp
$0.0129 Yes Active 150 mA 1.25 V 4 ns 1 µA 350 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 1 A 1 75 V R-PDSO-G2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO SOD-123, 2 PIN unknown
LL103C-GS08
Vishay Intertechnologies
$0.0130 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay