Parametric results for: VS-MBRB2545CTTRRP under Rectifier Diodes

Filter Your Search

41 - 50 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAL74,215
Nexperia
$0.0137 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 1 R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1993-10-01 Nexperia
M2
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec SMA, 2 PIN
M1
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec SMA, 2 PIN
SL1J
Diotec Semiconductor AG
$0.0138 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2
SL1B
Diotec Semiconductor AG
$0.0139 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 not_compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2
SL1K
Diotec Semiconductor AG
$0.0139 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.80 GREEN, POWER, PLASTIC PACKAGE-2
SL1D
Diotec Semiconductor AG
$0.0139 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2
LL103C-GS08
Vishay Intertechnologies
$0.0142 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay MELF-2
SL1M
Diotec Semiconductor AG
$0.0142 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.80 Diotec GREEN, POWER, PLASTIC PACKAGE-2
LL4148
Diotec Semiconductor AG
$0.0142 Yes Active 150 mA 1.2 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 1 A 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MELF 2 compliant EAR99 8541.10.00.70 Diotec MINIMELF-2