Filter Your Search
11 - 20 of 539,875 results
|
BAS86-GS08
Vishay Intertechnologies
|
$0.0091 | Yes | Active | 200 mA | 900 mV | 5 ns | 5 µA | 200 mW | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FAST RECOVERY | 1 | 40 V | Not Qualified | O-LELF-R2 | e2 | 1 | 125 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | |||||||||||||
|
BAV99
SPC Multicomp
|
$0.0092 | Yes | Active | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 75 V | 2 | R-PDSO-G3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | ROHS COMPLIANT, PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||
|
SS12+
SPC Multicomp
|
$0.0093 | Active | 1 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 1 | 20 V | R-PDSO-C2 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SPC TECHNOLOGY/ MULTICOMP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
BAS40-05-E3-08
Vishay Intertechnologies
|
$0.0093 | Yes | Yes | Active | 200 mA | 380 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 30 | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay | EAR99 | 8541.10.00.70 | 3 | ||||||||||||||
|
RS1J-13-F
SPC Multicomp
|
$0.0095 | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MULTICOMP PRO | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
BAV99-7-F
SPC Multicomp
|
$0.0103 | Active | 215 mA | 1.25 kV | 4 ns | 50 µA | 250 mW | SILICON | 75 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 85 V | 2 | FAST RECOVERY | 500 mA | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | SOT-23, 3 PIN | unknown | ||||||||||||||||||||||
![]() |
PMBD7000,215
Nexperia
|
$0.0106 | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | compliant | Nexperia | EAR99 | 8541.10.00.70 | 3 | TO-236 | SOT23 | |||||||||||||||
|
1N4148WGW
Diotec Semiconductor AG
|
$0.0107 | Yes | Active | 150 mA | 1.25 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123, 2 PIN | compliant | Diotec | |||||||||||||||
![]() |
BAS70-06,215
Nexperia
|
$0.0111 | Yes | Active | 70 mA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 70 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, 3 PIN | compliant | Nexperia | EAR99 | 8541.10.00.70 | 3 | TO-236 | SOT23 | 1996-10-01 | ||||||||||||||
|
LL4148
Continental Device India Ltd
|
$0.0112 | Yes | Active | 150 mA | 1 V | 4 ns | 50 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | SOD-80C, MELF-2 | compliant | EAR99 | 8541.10.00.70 |