Filter Your Search
61 - 70 of 539,875 results
|
LL4148
Diotec Semiconductor AG
|
$0.0139 | Yes | Active | 150 mA | 1.2 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 5 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||||
|
1N4003
onsemi
|
$0.0139 | Yes | Obsolete | 1 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | CASE 59-10, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 59-10 | ||||||||||||||
|
BAV170,215
Nexperia
|
$0.0140 | Yes | Active | 215 mA | 3 µs | 250 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 2 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | compliant | EAR99 | 8541.10.00.70 | Nexperia | SOT23 | 1995-11-01 | |||||||||||||||
|
1N4148W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0140 | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
LL4448R13
Diotec Semiconductor AG
|
$0.0140 | Yes | Active | 150 mA | 720 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | 200 °C | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||||||
|
LL4151
Diotec Semiconductor AG
|
$0.0141 | Yes | Yes | Active | 200 mA | 1 V | 2 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | MELF | MINIMELF-2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
LL4448
Continental Device India Ltd
|
$0.0143 | Yes | Active | 150 mA | 1 V | 4 ns | 3 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | TR, 7 INCH: 2500 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | SOD-80C, MELF-2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
M5
Diotec Semiconductor AG
|
$0.0143 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||||||||
|
1N4150
Diotec Semiconductor AG
|
$0.0143 | Yes | Active | 300 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-35 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||
|
M4
Diotec Semiconductor AG
|
$0.0144 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec |