Parametric results for: MURS160T3G+ONSEMI under Rectifier Diodes

Filter Your Search

1 - 10 of 3,980 results

|
-
-
-
-
-
-
-
-
Manufacturer: onsemi
Select parts from the table below to compare.
Compare
Compare
1N459
onsemi
$0.0079 Yes Yes Obsolete 200 mA 1 V 500 mW SILICON RECTIFIER DIODE SINGLE NO 200 V 1 400 mA 1 Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI GLASS PACKAGE-2 017AG compliant EAR99 8541.10.00.70 onsemi
FDLL914
onsemi
$0.0117 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI LL-34, 2 PIN 100AD compliant EAR99 8541.10.00.70 onsemi
DAN222G
onsemi
$0.0149 Yes Active 100 mA 1.2 V 4 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 80 V 2 GENERAL PURPOSE 4 A 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI CASE 463-01, SC-75, 3 PIN 463-01 compliant EAR99 8541.10.00.70 onsemi SC-75 (SOT-416) 3 LEAD 3
1N4003
onsemi
$0.0152 Yes Obsolete 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 200 V 1 GENERAL PURPOSE 30 A 1 200 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI CASE 59-10, 2 PIN 59-10 not_compliant EAR99 8541.10.00.80 onsemi 2
SBAS16HT1G
onsemi
$0.0158 Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN 477-02 compliant EAR99 8541.10.00.70 onsemi SOD-323 2 LEAD 2
MMBD914LT3G
onsemi
$0.0159 Yes Active 200 mA 1 V 4 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 Not Qualified R-PDSO-G3 e3 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI CASE 318-08, 3 PIN 318-08 compliant EAR99 8541.10.00.70 onsemi SOT-23 (TO-236) 3 LEAD 3
M1MA142WKT1G
onsemi
$0.0170 Yes Active 100 mA 1.2 V 3 ns 150 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 80 V 2 GENERAL PURPOSE 750 mA 1 Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN 419-04 compliant EAR99 8541.10.00.70 onsemi SC-70 (SOT-323) 3 LEAD 3
FDLL4448-D87Z
onsemi
$0.0175 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 4 A 1 Not Qualified O-PELF-R2 e3 DO-213AC 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI LL-34, 2 PIN 100AD compliant EAR99 8541.10.00.70 onsemi SOD-80 2L
MMSD4148T3G
onsemi
$0.0185 Yes Active 200 mA 1 V 4 ns 425 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 FAST SWITCHING GENERAL PURPOSE 2 A 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN 425-04 compliant EAR99 8541.10.00.70 onsemi SOD-123 2 LEAD 2
BAS20LT1G
onsemi
$0.0185 Yes Active 70 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 70 V 1 SCHOTTKY GENERAL PURPOSE 625 mA 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -55 °C 260 40 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN 318-08 compliant EAR99 8541.10.00.70 onsemi SOT-23 (TO-236) 3 LEAD 3