Filter Your Search
11 - 20 of 618,810 results
|
|
1N5399
Daco Semiconductor Co Ltd
|
$0.0092 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PLASTIC, DO-15, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
|
BAV202-GS08
Vishay Intertechnologies
|
$0.0094 | Yes | Active | 250 mA | 1 V | 50 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 1 A | 1 | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | QUADROMELF-2 | EAR99 | 8541.10.00.70 | Compliant | ||||||||||||||
|
|
BAV102-GS08
Vishay Intertechnologies
|
$0.0100 | Yes | Active | 250 mA | 1 V | 50 ns | 15 µA | 500 mW | SILICON | 200 V | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH VOLTAGE | 1 A | 1 | 150 V | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | SOD-80, MELF-2 | EAR99 | 8541.10.00.70 | Compliant | ||||||||||||
|
1N5395
Diotec Semiconductor AG
|
$0.0100 | Yes | Active | 1.5 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | EAR99 | 8541.10.00.80 | DO-15 | 2 | |||||||||||||||||
|
|
ES2A
SPC Multicomp
|
$0.0105 | Yes | Active | 2 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 50 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
|
1N4454
onsemi
|
$0.0107 | Yes | Yes | Active | 200 mA | 650 mV | 4 ns | 100 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | ULTRA FAST | ULTRA FAST RECOVERY | 2 A | 1 | 75 V | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | EAR99 | 8541.10.00.70 | Axial Lead | 017AG | ||||||||||||
|
|
S1D-13-F
SPC Multicomp
|
$0.0108 | Active | 1 A | 1.1 V | 1.05 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FAST RECOVERY | 30 A | 1 | 200 V | R-PDSO-C2 | DO-214AC | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||
|
|
BAT54A-7-F
SPC Multicomp
|
$0.0108 | Active | 100 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||||||
|
BAV99,235
Nexperia
|
$0.0110 | Yes | Active | 215 mA | 1.25 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | SOT-23, 3 PIN | EAR99 | 8541.10.00.70 | TO-236 | 3 | SOT23 | 1991-04-01 | |||||||||
|
|
BAS21VMTE-17
ROHM Semiconductor
|
$0.0110 | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.70 | 2017-03-13 |