Parametric results for: BAT54XV2T1G under Rectifier Diodes

Filter Your Search

31 - 40 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ST1M
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1G
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 400 V 1 GENERAL PURPOSE 30 A 1 400 V R-PDSO-F2 e3 DO-221AC 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
ST1D
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 DO-221AC 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant
1N4004-B
Diodes Incorporated
$0.0130 No Yes Obsolete 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC not_compliant DO-41 O-PALF-W2 2 EAR99 8541.10.00.80 Diodes Incorporated
1N4001-B
Diodes Incorporated
$0.0130 No Yes Obsolete 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC not_compliant DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diodes Incorporated
SL1A
Diotec Semiconductor AG
$0.0130 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 50 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec
FDLL914
onsemi
$0.0131 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 4 A 1 Not Qualified O-LELF-R2 e3 DO-213AC 1 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Matte Tin (Sn) - annealed WRAP AROUND END ONSEMI compliant LL-34, 2 PIN EAR99 8541.10.00.70 onsemi 100AD
1N914-TP
Micro Commercial Components
$0.0131 Yes Yes Obsolete 200 mA 1 V 4 ns 25 nA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 LOW LEAKAGE CURRENT 4 A 1 Not Qualified O-XALF-W2 e3 DO-35 1 150 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP compliant DO-35 ROHS COMPLIANT PACKAGE-2 2 EAR99 8541.10.00.70
LL103C-GS08
Vishay Intertechnologies
$0.0133 Yes Active 200 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY LOW LEAKAGE CURRENT 15 A 1 Not Qualified O-LELF-R2 e2 DO-213AA 1 260 30 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant MELF-2 Vishay
SL1J
Diotec Semiconductor AG
$0.0133 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant GREEN, POWER, PLASTIC PACKAGE-2 2 EAR99 8541.10.00.80 Diotec