Parametric results for: SB540-E3%2F73 under Rectifier Diodes

Filter Your Search

41 - 50 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S1K-13-F
SPC Multicomp
$0.0137 Active 1 A 1.1 V 1.05 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 FAST RECOVERY 30 A 1 800 V R-PDSO-C2 DO-214AC 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO SMA, 2 PIN unknown EAR99 8541.10.00.80
SL1J
Diotec Semiconductor AG
$0.0139 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 30 A 1 600 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2 Diotec
M2
Diotec Semiconductor AG
$0.0140 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
M1
Diotec Semiconductor AG
$0.0140 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
SL1B
Diotec Semiconductor AG
$0.0140 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 30 A 1 100 V R-PDSO-F2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 2 Diotec
SL1K
Diotec Semiconductor AG
$0.0140 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 800 V 1 GENERAL PURPOSE 30 A 1 800 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2
SL1D
Diotec Semiconductor AG
$0.0140 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2 Diotec
BAV170
Diodes Incorporated
$0.0141 No Obsolete 215 mA 900 mV SILICON RECTIFIER DIODE YES 85 V 500 mA e0 150 °C Tin/Lead (Sn/Pb) DIODES INC unknown EAR99 Diodes Incorporated
BAV170,215
Nexperia
$0.0142 Yes Active 215 mA 3 µs 250 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 85 V 2 GENERAL PURPOSE R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.70 3 Nexperia TO-236 SOT23 1995-11-01
SL1M
Diotec Semiconductor AG
$0.0143 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.80 2 Diotec