Parametric results for: CMSD4448+TR+PBFREE under Rectifier Diodes

Filter Your Search

61 - 70 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4148W
Diotec Semiconductor AG
$0.0140 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 Not Qualified R-PDSO-G2 e3 1 150 °C -55 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diotec
LL4148
Diotec Semiconductor AG
$0.0140 Yes Active 150 mA 1.2 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 1 A 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 5 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 2 compliant EAR99 8541.10.00.70 Diotec MELF
1N4148W
Yangzhou Yangjie Electronics Co Ltd
$0.0140 Yes Active 150 mA 4 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 1 R-PDSO-G2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.70
LL4448R13
Diotec Semiconductor AG
$0.0141 Yes Active 150 mA 720 mV 4 ns RECTIFIER DIODE SINGLE YES 100 V 1 2 A 1 e3 1 200 °C Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
LL4151
Diotec Semiconductor AG
$0.0142 Yes Yes Active 200 mA 1 V 2 ns 500 mW SILICON RECTIFIER DIODE SINGLE YES 50 V 1 1 Not Qualified O-LELF-R2 e3 1 200 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END DIOTEC SEMICONDUCTOR AG MINIMELF-2 2 compliant EAR99 8541.10.00.70 MELF
LL4448
Continental Device India Ltd
$0.0143 Yes Active 150 mA 1 V 4 ns 3 µA 500 mW SILICON 100 V RECTIFIER DIODE SINGLE YES 100 V 1 TR, 7 INCH: 2500 GENERAL PURPOSE 2 A 1 20 V O-LELF-R2 IATF 16949 200 °C -65 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END CONTINENTAL DEVICE INDIA LTD SOD-80C, MELF-2 compliant EAR99 8541.10.00.70
M5
Diotec Semiconductor AG
$0.0144 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 600 V 1 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
M4
Diotec Semiconductor AG
$0.0144 Yes Active 1 A 1.1 V 1.5 µs SILICON RECTIFIER DIODE SINGLE YES 400 V 1 30 A 1 R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN compliant EAR99 8541.10.00.80 Diotec
1N4150
Diotec Semiconductor AG
$0.0145 Yes Active 300 mA 620 mV 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 50 V 1 4 A 1 Not Qualified O-LALF-W2 e3 DO-35 1 200 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG 2 compliant EAR99 8541.10.00.70 Diotec DO-35
M1
Luguang Electronic Technology Co Ltd
$0.0145 Active SMAJ SMAJ