Parametric results for: 10MQ100NTRPBF under Rectifier Diodes

Filter Your Search

1 - 10 of 539,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Phases
Select parts from the table below to compare.
Compare
Compare
CPT30045
Microsemi Corporation
Check for Price No Obsolete 150 A 760 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 45 V 2 SCHOTTKY POWER 2 kA 1 Not Qualified R-XUFM-X2 175 °C -55 °C CATHODE 2 UNSPECIFIED RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER MICROSEMI CORP PACKAGE-2 2 unknown EAR99 8541.10.00.80
UFT7010SM5A
Microsemi Corporation
Check for Price Yes Obsolete 35 A 950 mV 50 ns SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 100 V 2 ULTRA FAST RECOVERY 700 A 1 Not Qualified R-PSSO-G3 175 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP R-PSSO-G3 3 compliant EAR99 8541.10.00.80
R37140
Microchip Technology Inc
$60.8214 No Active 85 A 1.15 V 5 µs 50 µA SILICON RECTIFIER DIODE SINGLE NO 1.4 kV 1 HIGH RELIABILITY POWER 1.5 kA 1 Not Qualified O-MUPM-D1 e0 DO-203AB 200 °C -65 °C ANODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD SOLDER LUG UPPER MICROCHIP TECHNOLOGY INC METAL, DO-5, 1 PIN compliant
1N1666
Microchip Technology Inc
$163.6097 No Active 275 A 1.3 V 5 µs SILICON RECTIFIER DIODE SINGLE NO 500 V 1 SOFT RECOVERY POWER 5 kA 1 Not Qualified O-MUPM-H1 e0 DO-205AB 190 °C -65 °C CATHODE 1 METAL ROUND POST/STUD MOUNT TIN LEAD HIGH CURRENT CABLE UPPER MICROCHIP TECHNOLOGY INC DO-9, 1 PIN compliant
SJ5554US
Sensitron Semiconductors
Check for Price No No Active 3 A 2 µs SILICON RECTIFIER DIODE SINGLE YES 1 GENERAL PURPOSE 150 A 1 Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END SENSITRON SEMICONDUCTOR O-LELF-R2 2 compliant EAR99 8541.10.00.80 MELF
BYM36G/21112
NXP Semiconductors
Check for Price Obsolete 2.9 A 1.57 V 250 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1.4 kV 1 AVALANCHE FAST SOFT RECOVERY 65 A 1 Not Qualified O-LALF-W2 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.80
MBR3035PT
General Instrument Corp
Check for Price Obsolete 30 A 760 mV 1 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 35 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 200 A 1 Not Qualified R-PSFM-T3 TO-247AD 150 °C -65 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE GENERAL INSTRUMENT CORP unknown
IRKJ236-24N
International Rectifier
Check for Price No No Obsolete 230 A 1.26 V SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 2.4 kV 2 FREE WHEELING DIODE HIGH VOLTAGE POWER 6.85 kA 1 Not Qualified R-PUFM-X3 e0 UL RECOGNIZED 150 °C -40 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP R-PUFM-X3 compliant EAR99 8541.10.00.80
R18SGR4B2
International Rectifier
Check for Price No Obsolete 200 A 1.21 V SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 4.8 kA 1 Not Qualified O-MUPM-D1 ANODE 1 METAL ROUND POST/STUD MOUNT SOLDER LUG UPPER INTERNATIONAL RECTIFIER CORP O-MUPM-D1 unknown EAR99 8541.10.00.80
N37120C1TN1S
Microsemi Corporation
Check for Price No No Obsolete SILICON RECTIFIER DIODE COMPLEX NO 1.2 kV POWER 1 Not Qualified R-XXMA-X NOT SPECIFIED NOT SPECIFIED UNSPECIFIED UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED MICROSEMI CORP R-XXMA-X compliant EAR99