Filter Your Search
1 - 10 of 13 results
|
162CMQ030A
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
162CMQ030
Sensitron Semiconductors
|
Check for Price | No | No | Active | 160 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.176 kA | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-249AA | PLASTIC PACKAGE-3 | 3 | 8541.10.00.80 | ||||||||||
|
162CMQ030
Vishay Semiconductors
|
Check for Price | No | Active | 160 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 7.9 kA | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | R-PSFM-D3 | 8541.10.00.80 | |||||||||||
|
162CMQ030D
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
162CMQ030-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 160 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.176 kA | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | TO-249AA | R-PSFM-D3 | 3 | 8541.10.00.80 | |||||||||
|
162CMQ030PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 160 A | 460 mV | 280 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 7.9 kA | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | 150 °C | -55 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | R-PSFM-D3 | 8541.10.00.80 | |||||||
|
162CMQ030R
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 160 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | POWER | 1.15 kA | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | 1 | UNSPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | R-PSFM-D3 | 8541.10.00.80 | |||||||||||||
|
162CMQ030
Vishay Intertechnologies
|
Check for Price | Active | 160 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 7.9 kA | 1 | Not Qualified | R-PSFM-D3 | TO-249AA | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||
|
162CMQ030
Microsemi Corporation
|
Check for Price | No | Transferred | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-XSFM-D3 | e0 | TO-249 | 150 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | SINGLE | MICROSEMI CORP | unknown | EAR99 | TO-249 | 3 | 8541.10.00.80 | |||||||||
|
162CMQ030
Microchip Technology Inc
|
Check for Price | No | Active | 80 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-XSFM-D3 | e0 | TO-249 | 150 °C | -55 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | SOLDER LUG | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |