Filter Your Search
21 - 30 of 120 results
|
1N4148WS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 715 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 4 A | 1 | e3 | 150 °C | TIN | PANJIT INTERNATIONAL INC | compliant | |||||||||||||||||||||||||||||
|
1N4148WS
Cheng-Yi Electronic Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-G2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHENG-YI ELECTRONIC CO LTD | unknown | SOD-323, 2 PIN | EAR99 | ||||||||||||||||
|
1N4148WSRR
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 1 | 75 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | |||||||||||
|
1N4148WS-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SENSITRON SEMICONDUCTOR | compliant | GREEN, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||||
|
1N4148WS-FL-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | HALOGEN FREE, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148WS-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 150 mA | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | GREEN, SMD, SC-90, 2 PIN | EAR99 | 8541.10.00.70 | 2 | SOD-323F | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |||||||||||
|
1N4148WS
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-G2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | GREEN, PLASTIC PACKAGE-2 | EAR99 | 8541.10.00.70 | 2 | |||||||||||||||||
|
1N4148WS-G-N0RVG
Taiwan Semiconductor
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | GREEN PACKAGE-2 | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148WS
Rugao Dachang Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 300 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | RUGAO DACHANG ELECTRONIC CO LTD | unknown | ROHS COMPLIANT PACKAGE-2 | EAR99 | 8541.10.00.70 |