Filter Your Search
11 - 20 of 200 results
|
1N914BT-83
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N914B_NL
Rochester Electronics LLC
|
Check for Price | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | COMMERCIAL | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | O-XALF-W2 | unknown | DO-35 | 2 | |||||||||||||||||||
|
1N914BWRP
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N914B
Microsemi Corporation
|
Check for Price | No | Obsolete | 150 mA | 620 mV | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||
|
1N914B
SynSemi Inc
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 620 mV | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | 150 °C | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
1N914-B0-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 75 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 500 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | ||||||||||||
|
1N914BA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CPD83V-1N914B-CT
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
1N914B_T50A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 620 mV | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||
|
1N914BT-11Y
ROHM Semiconductor
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |