Filter Your Search
21 - 23 of 23 results
|
30BQ015PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 4 A | 350 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 650 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 100 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AB | LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
30BQ015TRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4 A | 300 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 650 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB | LEAD FREE, PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||
|
30BQ015TR
International Rectifier
|
Check for Price | No | Transferred | 4 A | 350 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 650 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 1 | 100 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AB | PLASTIC, SMC, SIMILAR TO DO-214AB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 |