Filter Your Search
1 - 10 of 4,345 results
|
AU024D475FA74A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 1 % | 0402 | X5R | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | |||
|
AU024D475GAG9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 µF | 4 V | 2 % | 0402 | X5R | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | AU | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | ||
|
AU024D475JA72A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 5 % | 0402 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | |||
|
AU024D475KA79A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 µF | 4 V | 10 % | 0402 | X5R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | AU | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | ||
|
AU024D475MAG9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 µF | 4 V | 20 % | 0402 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | AU | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | ||
|
AU024D475JAG2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 5 % | 0402 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | |||
|
AU024D475MA72A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 20 % | 0402 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | |||
|
AU024D475GAG4A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 2 % | 0402 | X5R | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 13 Inch | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | |||
|
AU024D475FAG2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 4 V | 1 % | 0402 | X5R | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | |||
|
AU024D475JAG9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 µF | 4 V | 5 % | 0402 | X5R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | AU | 15% ppm/°C | e4 | 85 °C | -55 °C | 2 | SMT | Bulk | Gold (Au) | 710 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 |