Filter Your Search
1 - 10 of 4,333 results
|
AU02ZV1
Sanken Electric Co Ltd
|
$0.2581 | Active | 800 mA | 1.3 V | 400 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
AU02V1
Sanken Electric Co Ltd
|
$0.2839 | Active | 800 mA | 1.3 V | 400 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 25 A | 1 | 400 V | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
AU02AV1
Sanken Electric Co Ltd
|
$0.3097 | Active | 800 mA | 1.3 V | 400 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 25 A | 1 | 600 V | Not Qualified | O-XALF-W2 | 150 °C | -40 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SANKEN ELECTRIC CO LTD | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
AU025A121JA72A
Kyocera AVX Components
|
$1.6200 | Yes | No | Active | YES | e4 | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | Gold (Au) | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 120 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 5 % | 5 % | 50 V | 0402 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 500 µm | |||||||||||||||||||||||
|
AU02YA0R5JAG9A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | Nickel/Gold (Ni/Au) - electrolytic | AVX CORP | , 0402 | compliant | EAR99 | 0.5 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 5 % | 5 % | 16 V | 0402 | C0G | 30ppm/Cel ppm/°C | 500 µm | AU | |||||||||||||||||||||||||||
|
AU02YA181FA74A
Kyocera AVX Components
|
Check for Price | No | Active | YES | e4 | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 13 INCH | Gold (Au) | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 180 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 1 % | 1 % | 16 V | 0402 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 500 µm | ||||||||||||||||||||||||
|
AU02YA391MAG4A
Kyocera AVX Components
|
Check for Price | Yes | Active | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | GOLD | AVX CORP | , 0402 | compliant | EAR99 | 390 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 20 % | 20 % | 16 V | 0402 | C0G | 30ppm/Cel ppm/°C | 500 µm | ||||||||||||||||||||||||||||
|
AU02YA221JA72A
Kyocera AVX Components
|
Check for Price | No | Active | YES | e4 | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | Gold (Au) | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 220 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 5 % | 5 % | 16 V | 0402 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 500 µm | ||||||||||||||||||||||||
|
AU023A100KA72A
Kyocera AVX Components
|
Check for Price | Yes | Active | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | NICKEL GOLD | AVX CORP | , 0402 | compliant | EAR99 | 10 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 10 % | 10 % | 25 V | 0402 | C0G | 30ppm/Cel ppm/°C | 500 µm | ||||||||||||||||||||||||||||
|
AU025A150JA72A
Kyocera AVX Components
|
Check for Price | Yes | Active | YES | e4 | 125 °C | -55 °C | SURFACE MOUNT | 2 | SMT | TR, PAPER, 7 INCH | NICKEL GOLD | AVX CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 560 µm | 1 mm | Yes | 5 % | 5 % | 50 V | 0402 | C0G | 30ppm/Cel ppm/°C | WRAPAROUND | 500 µm |