Filter Your Search
41 - 50 of 74 results
|
LBAS316T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | IEC-134 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
BAS316/DLTZ
Nexperia
|
Check for Price | Active | 250 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, 2 PIN | compliant | SOD | 2 | SOD323 | 2017-04-19 | ||||||||||||
|
BAS316/DG/B3
Nexperia
|
Check for Price | Yes | Obsolete | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | NEXPERIA | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAS316/DG
Nexperia
|
Check for Price | Yes | Active | 250 mA | 1.25 V | 4 ns | 500 nA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-76, SOD-323, 2 PIN | compliant | EAR99 | 8541.10.00.70 | |||||||
|
BAS316RRG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
BAS316
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 250 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAS316GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
S-LBAS316T1G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||
|
S-LBAS316T3G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||||||
|
BAS316-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 250 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 |