Parametric results for: BAV170M315 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bav170m315 Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
BAV170M,315
NXP Semiconductors
Check for Price Transferred 320 mA 1.25 V 3 µs 5 nA 325 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 85 V 2 LOW LEAKAGE CURRENT GENERAL PURPOSE 500 mA 1 75 V R-PBCC-N3 AEC-Q101; IEC-60134 150 °C -55 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NXP SEMICONDUCTORS unknown EAR99 8541.10.00.70
BAV170M,315
Nexperia
Check for Price Yes Active 320 mA 3 µs 325 mW SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 85 V 2 R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 CATHODE 3 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 8541.10.00.70 DFN1006-3, 3 PIN