Filter Your Search
1 - 2 of 2 results
|
BAV170M,315
NXP Semiconductors
|
Check for Price | Transferred | 320 mA | 1.25 V | 3 µs | 5 nA | 325 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 2 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 75 V | R-PBCC-N3 | AEC-Q101; IEC-60134 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | |||||||||
|
BAV170M,315
Nexperia
|
Check for Price | Yes | Active | 320 mA | 3 µs | 325 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 85 V | 2 | R-PBCC-N3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | TIN | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | DFN1006-3, 3 PIN |