Parametric results for: BYT71-800 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: byt71800 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
BYT71-800A
STMicroelectronics
Check for Price No Obsolete 6 A 1.4 V 300 ns 20 µA 15 W SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FAST SOFT RECOVERY 90 A 1 Not Qualified R-PSFM-T2 e0 150 °C -40 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 8541.10.00.80
BYT71-800
STMicroelectronics
Check for Price Yes Obsolete 6 A 1.4 V 300 ns SILICON RECTIFIER DIODE SINGLE NO 800 V 1 FAST RECOVERY POWER 90 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 125 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 8541.10.00.80 TO-220AC PLASTIC PACKAGE-2 3