Filter Your Search
1 - 2 of 2 results
|
BYT71-800A
STMicroelectronics
|
Check for Price | No | Obsolete | 6 A | 1.4 V | 300 ns | 20 µA | 15 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST SOFT RECOVERY | 90 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
BYT71-800
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 A | 1.4 V | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY POWER | 90 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | TO-220AC | PLASTIC PACKAGE-2 | 3 |