Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Application
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
JESD-609 Code
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
|
CDBFR0240
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 200 mA | 550 mV | 10 µA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | 30 V | R-PBCC-N2 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||
![]() |
CDBFR0240-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 200 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | 1 | R-PBCC-N2 | e4 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | GOLD | NO LEAD | BOTTOM | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | R-PBCC-N2 | 8541.10.00.70 |