Part Details for CDBFR0240-HF by Comchip Technology Corporation Ltd
Overview of CDBFR0240-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CDBFR0240-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DIODE SCHOTTKY 40V 200MA 1005 SOD323F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0660 / $0.0700 | Buy Now |
Part Details for CDBFR0240-HF
CDBFR0240-HF CAD Models
CDBFR0240-HF Part Data Attributes
|
CDBFR0240-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBFR0240-HF
Comchip Technology Corporation Ltd
DIODE SCHOTTKY 40V 200MA 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBFR0240-HF
This table gives cross-reference parts and alternative options found for CDBFR0240-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBFR0240-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB521S-40 | Rectifier Diode, | Continental Device India Ltd | CDBFR0240-HF vs RB521S-40 |
RB521S-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB521S-40 |
RB521S-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB521S-40FH |
RB521AS-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, VML2, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB521AS-40 |
RB520SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB520SM-40FH |
RB520SM-40 | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ULTRA SMALL, PLASTIC, SC-79, EMD2, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB520SM-40 |
RB521AS-40T2R | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, ROHS COMPLIANT, VML2, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB521AS-40T2R |
RB521SM-40FH | Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM), Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | CDBFR0240-HF vs RB521SM-40FH |