Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
|
CMAD4448
Central Semiconductor Corp
|
Check for Price | No | Yes | Active | 250 mA | 1 V | 4 ns | 500 nA | 100 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | EFFICIENCY | 4 A | 1 | 100 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||
|
CMAD4448TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 650 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
CMAD4448BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 650 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | e3 | 1 | 150 °C | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||
|
CMAD4448PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 mA | 1 V | 4 ns | 500 nA | 100 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | ULTRA FAST RECOVERY | 1 A | 1 | 100 V | R-PDSO-F2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||
|
CMAD4448TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 650 mV | 4 ns | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
CMAD4448TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 250 mA | 1 V | 4 ns | 500 nA | 100 mW | SILICON | 120 V | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | ULTRA FAST RECOVERY | 1 A | 1 | 100 V | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | 2018-01-31 | |||||||||
|
CMAD4448BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mA | 650 mV | 4 ns | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | 4 A | 1 | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 |