Filter Your Search
41 - 50 of 539,806 results
|
1N4148
Surge Components Inc
|
Check for Price | Active | 200 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 75 V | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
1N4148
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 1 V | 8 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 500 mA | 1 | O-XALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
1N4148
KEC
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | 200 °C | KEC CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
1N4148
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | O-XALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||||||||
|
1N4148
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 2 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 1 | 175 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Bright Tin (Sn) | WIRE | AXIAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||
|
1N4148
Diotec Electronics Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 150 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC ELECTRONICS CORP | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | DO-35 | 2 | ||||||||||||
|
1N4148
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | 2 A | 1 | Not Qualified | O-LALF-W2 | e1 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | GLASS, GSD, 2 PIN | not_compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||
|
1N4148
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | NXP SEMICONDUCTORS | ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | NXP | |||||||||
|
1N4148
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 150 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST SWITCHING | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | |||||||||||||||||
|
1N4148
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.70 | DO-35 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH |