Filter Your Search
21 - 30 of 539,806 results
|
BAW56S-T
Nexperia
|
Check for Price | Yes | Obsolete | 250 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | R-PDSO-G6 | e3 | 1 | 125 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G6 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||||||||||||
|
EMP11FHT2R
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 150 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | HIGH RELIABILITY | 70 V | R-PDSO-F6 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F6 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||
|
MA127
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 100 mA | 10 ns | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | Not Qualified | R-PDSO-G6 | 260 | 10 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANASONIC CORP | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | SC-74 | 6 | ||||||||||||||||||||||
|
BAT54ADW-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 200 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | R-PDSO-G6 | e0 | 1 | 125 °C | -65 °C | 240 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
BAW56DW
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 100 V | 4 | R-PDSO-G6 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | PANJIT | 6 | |||||||||||||||||||
|
BAT54ADW-13-F
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST SWITCHING | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G6 | unknown | EAR99 | 8541.10.00.70 | 6 | ||||||||||||||||
|
UMP11
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 100 mA | 1.2 V | 4 ns | 100 nA | 300 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 80 V | 4 | 70 V | Not Qualified | R-PDSO-G6 | e2 | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN COPPER | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||
|
BAW56S,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 715 mV | 4 ns | 150 µA | 350 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 90 V | 4 | 80 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, SC-88, 6 PIN | compliant | EAR99 | 8541.10.00.70 | TSSOP | 6 | SOT363 | ||||||||||||
|
BAW56SH6327XTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 200 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 85 V | 4 | R-PDSO-G6 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT PACKAGE-6 | compliant | EAR99 | 8541.10.00.70 | Infineon | 6 | ||||||||||||||||
|
HN1D01FU(T5L,F,T)
Toshiba America Electronic Components
|
Check for Price | Active | 100 mA | 1.2 V | 4 ns | 500 nA | 200 mW | SILICON | RECTIFIER DIODE | 2 BANKS, COMMON ANODE, 2 ELEMENTS | YES | 85 V | 4 | ULTRA FAST RECOVERY | 2 A | 1 | 80 V | R-PDSO-G6 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.70 | Toshiba |