Filter Your Search
41 - 50 of 539,806 results
|
2W10M
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 2 A | 1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 1 kV | O-PBCY-W4 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
LM04
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 500 mA | 1 V | 5 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 400 V | 4 | 35 A | 1 | 400 V | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
MB102-W
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 10 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 200 A | 1 | S-XUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
KBL04
Continental Device India Ltd
|
Check for Price | Yes | Active | 4 A | 1.1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 125 A | 1 | 400 V | R-PSIP-T4 | IATF 16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
GBL210
Secos Corporation
|
Check for Price | Active | BRIDGE RECTIFIER DIODE | SECOS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
CBR1F-D060TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 1 A | 1.3 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | R-PDIP-T4 | e0 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | DIP-4 | 2018-01-30 | |||||||||
|
KBPC1004
Continental Device India Ltd
|
Check for Price | Active | 10 A | 1.1 V | 10 µA | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 250 A | 1 | 400 V | S-PUFM-W4 | TS-16949 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
LN2SB60-7000
Shindengen Electronic Manufacturing Co Ltd
|
Check for Price | Obsolete | 1.6 A | 1 V | 5 µs | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 120 A | 1 | 600 V | R-PSIP-T4 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MB81-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 8 A | 1.1 V | 10 µA | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 125 A | 1 | 100 V | S-PUFM-W4 | e0 | UL RECOGNIZED | 125 °C | -55 °C | 240 | 30 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||
|
KBU6J
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | 6 A | 1 V | 10 mA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 250 A | 1 | 600 V | R-PSFM-W4 | 150 °C | -65 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 |