Parametric results for: DSA240X200NA under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsa240x200na Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
DSA240X200NA
Littelfuse Inc
$29.4037 Yes Active 120 A 1.26 V 4 mA 310 W SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE SOFT RECOVERY 1.6 kA 1 200 V R-PUFM-X4 UL RECOGNIZED 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER LITTELFUSE INC R-PUFM-X4 compliant EAR99 8541.10.00.80 LITTELFUSE
DSA240X200NA
IXYS Corporation
$11.3986 Yes Transferred 120 A 1.26 V 4 mA 310 W SILICON RECTIFIER DIODE SEPARATE, 2 ELEMENTS NO 200 V 2 SCHOTTKY FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE SOFT RECOVERY 1.6 kA 1 200 V R-PUFM-X4 UL RECOGNIZED 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT UNSPECIFIED UPPER IXYS CORP ROHS COMPLIANT, PLASTIC, MINIBLOC-4 compliant EAR99 8541.10.00.80 4