Parametric results for: FCQ38999/20KD19PBMIL-STD-... under Rectifier Diodes

Filter Your Search

1 - 10 of 539,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N4151TR
Vishay Intertechnologies
$0.0040 Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE NO 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-XALF-W2 e2 DO-204AH 175 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant EAR99 8541.10.00.70 Vishay
BAS21,215
NXP Semiconductors
$0.0057 Yes Transferred 200 mA 1.25 V 50 ns 100 nA 250 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 2.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 NXP TO-236 3 SOT23
S1D
SPC Multicomp
$0.0058 Active 1 A 1.8 µs SILICON RECTIFIER DIODE SINGLE YES 200 V 1 1 R-PDSO-C2 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MULTICOMP PRO PLASTIC, SMA, 2 PIN unknown EAR99 8541.10.00.80 DO-214AC 2
ES2A
SPC Multicomp
$0.0058 Yes Active 2 A 950 mV 35 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 50 A 1 R-PDSO-C2 e3 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL MULTICOMP PRO SMB, 2 PIN unknown EAR99 8541.10.00.80
1N5817+
SPC Multicomp
$0.0059 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 O-PALF-W2 DO-41 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SPC TECHNOLOGY/ MULTICOMP O-PALF-W2 unknown EAR99 8541.10.00.80
1N4005
SPC Multicomp
$0.0064 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY 1 O-PALF-W2 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80
SR150
SPC Multicomp
$0.0069 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 SCHOTTKY FREE WHEELING DIODE 1 O-PALF-W2 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL MULTICOMP PRO PLASTIC PACKAGE-2 unknown EAR99 8541.10.00.80 DO-41 2
MCL4151-TR
Vishay Intertechnologies
$0.0074 Yes Active 150 mA 1 V 4 ns 50 nA 500 mW SILICON 75 V RECTIFIER DIODE SINGLE YES 75 V 1 FAST RECOVERY 2 A 1 50 V Not Qualified O-LELF-R2 e2 1 175 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
1N459
onsemi
$0.0079 Yes Yes Obsolete 200 mA 1 V 500 mW SILICON RECTIFIER DIODE SINGLE NO 200 V 1 400 mA 1 Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI GLASS PACKAGE-2 compliant EAR99 8541.10.00.70 onsemi 017AG
PMBD7000,215
Nexperia
$0.0084 Yes Active 215 mA 4 ns 250 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 100 V 2 GENERAL PURPOSE R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC PACKAGE-3 compliant EAR99 8541.10.00.70 Nexperia TO-236 3 SOT23