Parametric results for: FFM1000W under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ffm1000w Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
FFM1000W
Rectron Semiconductor
Check for Price Yes Yes Active 500 mA 300 ns SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 HIGH RELIABILITY 1 Not Qualified R-PDSO-C2 e3 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD PLASTIC, SMX, 2 PIN 2 not_compliant EAR99 8541.10.00.70
FFM1000W-T
Rectron Semiconductor
Check for Price Yes Active 500 mA 1.8 V 300 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 HIGH RELIABILITY FAST RECOVERY 25 A 1 1 kV R-PDSO-C2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD R-PDSO-C2 compliant EAR99
FFM1000W-W
Rectron Semiconductor
Check for Price Yes Yes Active 500 mA 1.8 V 300 ns 5 µA SILICON RECTIFIER DIODE SINGLE YES 1 kV 1 HIGH RELIABILITY FAST RECOVERY 25 A 1 1 kV Not Qualified R-PDSO-C2 e3 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD R-PDSO-C2 2 compliant EAR99 8541.10.00.70