Filter Your Search
1 - 3 of 3 results
|
FFM1000W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 300 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 1 | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | RECTRON LTD | PLASTIC, SMX, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
FFM1000W-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 500 mA | 1.8 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 1 kV | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | compliant | EAR99 | ||||||||
|
FFM1000W-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | 1.8 V | 300 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.70 |